5 mΩ Trimmer Potentiometer 0.5 W Side Adjust Tokyo Cosmos Electric, GF063
- RS 제품 번호:
- 253-7147
- 제조사 부품 번호:
- GF063X B203
- 제조업체:
- Tokyo Cosmos Electric
대량 구매 할인 기용 가능
Subtotal (1 pack of 10 units)*
₩11,290.50
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 40 | ₩1,129.05 | ₩11,286.60 |
| 50 - 90 | ₩1,072.50 | ₩10,730.85 |
| 100 - 290 | ₩1,019.85 | ₩10,192.65 |
| 300 - 990 | ₩969.15 | ₩9,687.60 |
| 1000 + | ₩920.40 | ₩9,202.05 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-7147
- 제조사 부품 번호:
- GF063X B203
- 제조업체:
- Tokyo Cosmos Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tokyo Cosmos Electric | |
| Maximum Resistance | 5mΩ | |
| Product Type | Trimmer Potentiometer | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | GF063 | |
| Automotive Standard | No | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.8mm | |
| Depth | 8.2mm | |
| Standards/Approvals | UL | |
| Element Material | Cermet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tokyo Cosmos Electric | ||
Maximum Resistance 5mΩ | ||
Product Type Trimmer Potentiometer | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series GF063 | ||
Automotive Standard No | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 6.8mm | ||
Depth 8.2mm | ||
Standards/Approvals UL | ||
Element Material Cermet | ||
The Tokyo Cosmos Electric GF063 series single-turn cermet trimmer has excellent performance and high reliability with precious metal, multi-contact wiper design. It is sealed to withstand immersion cleaning processes. It is linear resistance tapper.
Cross slot design allows automatic machine adjustment
Large diameter shaft helps to use commercially available adjustment drives
관련된 링크들
- 5 mΩ, Through Hole Trimmer Potentiometer 0.5 W Side Adjust Tokyo Cosmos Electric, GF063
- 5 mΩ Trimmer Potentiometer 0.5 W Side Adjust Tokyo Cosmos Electric, GF063
- 5 mΩ Trimmer Potentiometer 0.5 W Top Adjust Tokyo Cosmos Electric, GF063
- 5 mΩ, Through Hole Trimmer Potentiometer 0.5 W Top Adjust Tokyo Cosmos Electric, GF063
- 20 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Bourns, 3296
- 20 kΩ, Through Hole Trimmer Potentiometer, Pin 0.75 W Side Adjust Bourns, 3006
- 20 kΩ, Through Hole Trimmer Potentiometer, Pin 0.25 W Side Adjust Bourns, 3266
- 20 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Bourns, 3362