- RS 제품 번호:
- 125-3628
- 제조사 부품 번호:
- B66285K0000X187
- 제조업체:
- EPCOS
190 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩2,050.906
수량 | 한팩당 | 한팩당* |
10 - 140 | ₩2,050.906 | ₩20,505.611 |
150 - 290 | ₩2,006.059 | ₩20,057.137 |
300 + | ₩1,962.936 | ₩19,625.912 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 125-3628
- 제조사 부품 번호:
- B66285K0000X187
- 제조업체:
- EPCOS
제정법과 컴플라이언스
- COO (Country of Origin):
- CZ
제품 세부 사항
EPCOS ELP Ferrite Cores
EPCOS ELP ferrite cores enable the design of flat transformers and feature excellent thermal performance due to the large core surface. Planar E shape transformer cores offer an attractive alternative to conventional core shapes, ideal for when low profile magnetic devices are required. To IEC 62917-9.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
사양
속성 | 값 |
---|---|
Core Size | I 22/2.5/16 |
For Use With | Power Transformers |
Dimensions | 21.8 x 15.8 x 2.5mm |
AL Rating | 5200nH |
Material | N87 |
Depth | 2.5mm |
Length | 21.8mm |
Width | 15.8mm |
Series | ELP |
Standards Met | IEC 62317-9 |