Wera 1-Piece Torx Key, L Shape, Long Arm
- RS 제품 번호:
- 266-5835
- 제조사 부품 번호:
- 05024477001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩26,021.08
일시적 품절
- 2026년 3월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩26,021.08 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-5835
- 제조사 부품 번호:
- 05024477001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Set Contents | Tx27 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Overall Length | 90mm | |
| Finish | Black Laser | |
| Overall Width | 22mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Set Contents Tx27 | ||
Shape L | ||
Short or Long Arm Long | ||
Overall Length 90mm | ||
Finish Black Laser | ||
Overall Width 22mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CZ
967 SXL HF TORX L-key Multicolor with holding function, long, TX 27 x 172 mm
The Wera High quality L-keys for recessed TORX® screws. Comes with a holding function the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screws on the tool at both ends. The black laser surface treatment provides outstanding corrosion protection and a long service life. "take it easy" Tool Finder with color coding according to size.
Holding function for recessed TORX® screws
With take it easy tool finder color coding by size
Rubber sleeve for pleasant grip
Zinc phosphate plated
Application:
TORX® socket screws Design Zinc-phosphated, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip Holding function for TORX® screws made according to Acument Intellectual Properties specifications
관련된 링크들
- Wera 1-Piece Torx Key, 172 mm Size, L Shape, Long Arm
- Wera Torx Key, L Shape, Long, Short Arm
- Wera 9-Piece Torx Key Set, L Shape, Long Arm
- Wera 1-Piece Torx Key, 224 mm Size, L Shape, Long Arm
- Wera 1-Piece Torx Key, 123 mm Size, L Shape, Long Arm
- Wera 1-Piece Torx Key, 104 mm Size, L Shape, Long Arm
- Wera 1-Piece Torx Key, 85 mm Size, L Shape, Long Arm
- Wera 1-Piece Torx Key, 122 mm Size, L Shape, Long Arm