Petzl LED Head Torch Black 160 lm

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
812-5416
제조사 부품 번호:
E99HN RS
제조업체:
Petzl
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Petzl

Torch Style

Head Torch

Lamp Type

LED

Luminosity

160 lm

Batteries

AAA

Model

TIKKA XP

Hazardous Area

No

Range

60 m

Beam Type

Spot to Flood, Strobe

Colour

Black

COO (Country of Origin):
MY

Petzl Tikka XP² High Output LED Headlamp


The Petzl TIKKA XP®² headlamp utilises one high-output LED, one red LED and five lighting modes (three continuous and two strobe) and wide angle lens.
The integration of these two light sources as well as a Wide Angle lens with a simple open-close feature, allows the user to choose between a long distance focused beam and flood beam for close proximity lighting. The white LED delivers 160 lumens in boost mode and lights up to a range of aproximately 70 meters. In economic mode, it can reach a burn-time of 100 hours. The red LED provides lighting to preserve night vision or can operate as a strobe light for increased safety, for example in an urban environment, etc. TIKKA XP² can be used with lithium batteries to decrease weight or improve performance in cold weather.

Versatile and powerful :three white lighting modes (maximum, economic and strobe), two red lighting modes: maximum and strobe
Type of lighting (white or red) is selected by pressing the pushbutton for two seconds and colour setting remains in memory for subsequent use unless changed by the user
Choose between wide or focused beams with the wide angle lens
One high-output white LED for 80 lumens at maximum level
Up to 68 meter range at maximum level
190 h light duration on economic mode
Signal whistle : for communication or calling for help when visibility is limited and an SOS Morse code illustration is provided on the whistle
Easy to use : electronic push-button switch
Battery pack is easy to open (3 x AAA included)
ADAPT system is quick to mount
Light beam can be aimed
Reliable : push-button switch limits inadvertent turning on during storage
Battery charge indicator light
Compatible with lithium batteries (which are lighter than alkaline batteries and have better performance at lower temperatures)
Compact, light and comfortable :single compartment contains LEDs and batteries, adjustable headband
Water resistant - IP X4