- RS 제품 번호:
- 146-8765
- 제조사 부품 번호:
- LAN1.2MSLS
- 제조업체:
- Facom
- RS 제품 번호:
- 146-8765
- 제조사 부품 번호:
- LAN1.2MSLS
- 제조업체:
- Facom
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- US
제품 세부 사항
Lanyard for connecting tools of the FACOM SLS range to the belt or equipment (ladder, scaffolding, platform)
Fitted with 2 80 mm stainless steel snap hooks with locking screw
Reduced footprint of the steel cable
Steel cable coated with plastic sheath very easy to clean and/or decontaminate. The plastic sheath preserves the environment you work in
Total length: 1.20 m
Cable diameter: 3.5 mm (4.8 mm with the plastic sheath)
Nominal acceptable load: 4.5 kg
Weight: 220 g
Fitted with 2 80 mm stainless steel snap hooks with locking screw
Reduced footprint of the steel cable
Steel cable coated with plastic sheath very easy to clean and/or decontaminate. The plastic sheath preserves the environment you work in
Total length: 1.20 m
Cable diameter: 3.5 mm (4.8 mm with the plastic sheath)
Nominal acceptable load: 4.5 kg
Weight: 220 g
사양
속성 | 값 |
---|---|
Type | Lanyard |
Maximum Supported Weight | 4.5kg |
Material | Stainless Steel |
Size | 80 (Dia.) mm |
Height Safe | Yes |