Veto Pro Pac Leather, Synthetic Fibre, 6 Pocket Tool Pouch

Subtotal (1 unit)*

₩169,288.36

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 1월 05일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩169,288.36

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-870
제조사 부품 번호:
AX3660
제조업체:
Veto Pro Pac
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Veto Pro Pac

Type

Tool Pouch

Belt Included

No

Number of Pouches

1

Number of Pockets

6

Material

Leather, Synthetic Fibre

제외

COO (Country of Origin):
CN
The Veto Pro Pac MPX Pouch is a compact sized tool pouch designed to be low profile and store a minimal amount of tools. The pouch includes both a leather Pocket Stuffer, that easily slips into pants pockets for a quick retrieval, as well as wire formed clip for securing to belts and Veto tool bags. Ideal for low voltage and networking tools the MPX features two main pockets sized for a punch down tool and snips. A pair of thru pockets and pencil pockets straddle the pouch. The MPX is topped off with a flush mounted stainless steel clip providing a durable connection point for hanging tools. The product features a compact design with an exterior height of 9 inches, a width of 5 inches and a depth of 3.5 inches. Weighing just 0.7 lbs when empty, it is lightweight and easy to handle. The maximum payload capacity is 5 lbs, providing ample strength to carry moderate loads.

4 vertical pockets
2 through pockets for long shanked tools
Back pocket Stuffer
Electrical tape strap
2 D Rings
Wire formed and nylon plastic belt clip
Stainless tape clip
Leather and synthetic fibber construction

관련된 링크들