- RS 제품 번호:
- 762-4886
- 제조사 부품 번호:
- 8GA2016-Z
- 제조업체:
- Nidec Components
10 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩16,536.616
수량 | 한팩당 |
1 - 24 | ₩16,536.616 |
25 - 99 | ₩15,877.705 |
100 + | ₩15,215.343 |
- RS 제품 번호:
- 762-4886
- 제조사 부품 번호:
- 8GA2016-Z
- 제조업체:
- Nidec Components
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Fujisoku Toggle Switches - 8G Series
The Fujisoku 8G series of miniature PCB Toggle switches are available in a choice of single or double pole contact configurations with momentary or alternate switching functions and either right angle, vertical or straight through hole PCB mounting terminals.
The Fujisoku 8G series consists of various toggle switches with various styles of toggle switch levers to suit your application. These include the: 8GA Standard Toggle (10.5mm), 8G Short Toggle (6.8mm) and the 8GD Long Toggle (21.3mm) switches.
All of the 8G series of Toggle switches feature an epoxy sealed, washable, flux proof construction and are self-extinguishing to UL94V-0 with an insulation distance between terminal and ground greater than 4mm.
The Fujisoku 8G series consists of various toggle switches with various styles of toggle switch levers to suit your application. These include the: 8GA Standard Toggle (10.5mm), 8G Short Toggle (6.8mm) and the 8GD Long Toggle (21.3mm) switches.
All of the 8G series of Toggle switches feature an epoxy sealed, washable, flux proof construction and are self-extinguishing to UL94V-0 with an insulation distance between terminal and ground greater than 4mm.
Choice of 3 lever lengths - standard 10.5mm, short 6.8mm or long 21.3mm
Right angle, vertical or straight PCB mounting options
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Contact resistance 10mΩ maximum
Sliver plated contacts
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Electrical life - 25,000 cycles for momentary toggle switches and 50,000 cycles for alternate toggle switches
Self-extinguishing UL94V-0
Operating temperature range -20 to +85°C
Right angle, vertical or straight PCB mounting options
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Contact resistance 10mΩ maximum
Sliver plated contacts
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Electrical life - 25,000 cycles for momentary toggle switches and 50,000 cycles for alternate toggle switches
Self-extinguishing UL94V-0
Operating temperature range -20 to +85°C
Note
Momentary switches have the momentary state displayed in brackets, e.g. (on) - off - (on).
PCB Toggle switches are fitted with a PCB mounting support bracket.
PCB Toggle switches are fitted with a PCB mounting support bracket.
Approvals
UL, CSA
사양
속성 | 값 |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | On-On |
Contact Current Rating | 6 A |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 10.5mm |
Contact Material | Brass Silver, Copper Silver |
Contact Resistance | 10mΩ |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Maximum Operating Temperature | +85°C |