RS PRO Timing Belt 57 Teeth, 115.82 mm Length, 6 mm Width
- RS 제품 번호:
- 778-5039
- Distrelec 제품 번호:
- 304-17-782
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩2,613.00
재고있음
- 59 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,613.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 778-5039
- Distrelec 제품 번호:
- 304-17-782
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 2.032mm | |
| Number of Teeth | 57 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | MXL | |
| Pitch Length | 2.032mm | |
| Belt Length | 115.82mm | |
| Belt Width | 6mm | |
| Standards/Approvals | DIN ISO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Timing Belt | ||
Pitch 2.032mm | ||
Number of Teeth 57 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series MXL | ||
Pitch Length 2.032mm | ||
Belt Length 115.82mm | ||
Belt Width 6mm | ||
Standards/Approvals DIN ISO | ||
제외
- COO (Country of Origin):
- DE
RS PRO MXL Rubber Timing Belts
Get the ultimate performance for your application with RS PRO MXL Rubber Timing Belts. Our reinforced glass fibre construction ensures that these timing belts deliver superior performance and a service life that won't let you down. With a range of sizes available, you can be sure to find the perfect fit for your application and leave nothing to chance. Get ready to experience superior performance with RS PRO MXL Rubber Timing Belts.
Why Would You Choose These Timing Belts
The RS PRO MXL range timing belts are designed to produce a positive grip with no risk of slippage which in turn produces the optimum performance. Be at ease and safe in the knowledge that the timing belts have excellent build quality and can be trusted to deliver time and time again.
Features and Benefits
Specifications
Applications
관련된 링크들
- OPTIBELT 1148 14M 115 Timing Belt 82 Teeth, 1148 mm Length, 115 mm Width
- OPTIBELT 1610 14M 115 Timing Belt 115 Teeth, 1610 mm Length, 115 mm Width
- OPTIBELT 1456 14M 115 Timing Belt 104 Teeth, 1456 mm Length, 115 mm Width
- OPTIBELT 1778 14M 115 Timing Belt 127 Teeth, 1778 mm Length, 115 mm Width
- OPTIBELT 3850 14M 115 Timing Belt 275 Teeth, 3850 mm Length, 115 mm Width
- OPTIBELT 4326 14M 115 Timing Belt 309 Teeth, 4326 mm Length, 115 mm Width
- OPTIBELT 3500 14M 115 Timing Belt 250 Teeth, 3500 mm Length, 115 mm Width
- OPTIBELT 1890 14M 115 Timing Belt 135 Teeth, 1890 mm Length, 115 mm Width