Subtotal (1 unit)*
₩41,190.80
일시적 품절
- 2026년 2월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩41,190.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 610-756
- 제조사 부품 번호:
- 5TC8932-1
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Type | Analog | |
| Units Measured | Minutes | |
| Segment Length | 15 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Type Analog | ||
Units Measured Minutes | ||
Segment Length 15 | ||
- COO (Country of Origin):
- ES
The Siemens cover plate is crafted specifically for the DELTA style time switch, brilliantly balancing aesthetics with functionality. Featuring a stylish platinum metallic finish, it seamlessly integrates into any modern decor, enhancing both visual appeal and operational efficiency. Designed for use with rotary knob time switches, this product is meticulously built from thermoplast, ensuring durability while maintaining a lightweight structure. With a protection class rating of IP20, it safeguards against dust and solid objects, making it a reliable choice for various environments. The device is further enhanced by its halogen-free construction, aligning with contemporary environmental standards. Perfect for applications requiring precision timing, this cover plate is an excellent addition to your interior design and practical needs.
Stylish platinum metallic finish complements modern interiors
Designed for use with rotary knob time switches for user-friendly functionality
Durable thermoplast material caters to long-lasting performance
Protection class IP20 provides reliable resistance against dust and solid objects
Halogen-free construction promotes environmental responsibility
Suitable for integration with time-delay switches enhancing versatility
Screw fixing mechanism ensures secure installation
Labeling field absence leads to a sleek minimalistic look
Designed for use with rotary knob time switches for user-friendly functionality
Durable thermoplast material caters to long-lasting performance
Protection class IP20 provides reliable resistance against dust and solid objects
Halogen-free construction promotes environmental responsibility
Suitable for integration with time-delay switches enhancing versatility
Screw fixing mechanism ensures secure installation
Labeling field absence leads to a sleek minimalistic look
관련된 링크들
- Siemens Analog Time Switch 250
- Siemens Analog Time Switch 250, 2-Channel
- Siemens Analog Time Switch 230 V, 1-Channel
- Siemens Analogue Time Switch 250 V
- Siemens Digital Time Switch 250 V, 1-Channel
- Siemens Analogue DIN Rail Time Switch 230 V, 1-Channel
- Muller Digital Panel Mounted Time Switch 230 V ac, 1-Channel
- Siemens Digital Time Switch 230 V, 1-Channel