Siemens 3RW5924-0SS05, Thyristor Module, 470 A 600 V
- RS 제품 번호:
- 161-508
- 제조사 부품 번호:
- 3RW5924-0SS05
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,313,706.40
제조사가 재고 비축중
- 2026년 5월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,313,706.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-508
- 제조사 부품 번호:
- 3RW5924-0SS05
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Rated Average On-State Current Irms | 470A | |
| Product Type | Thyristor Module | |
| Mount Type | Screw | |
| Standards/Approvals | EAC, URS, DNV, PRS, ABS, EMV, RoHS, CE, UKCA | |
| Series | 3RW | |
| Automotive Standard | No | |
| Peak On-State Voltage | 600V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Rated Average On-State Current Irms 470A | ||
Product Type Thyristor Module | ||
Mount Type Screw | ||
Standards/Approvals EAC, URS, DNV, PRS, ABS, EMV, RoHS, CE, UKCA | ||
Series 3RW | ||
Automotive Standard No | ||
Peak On-State Voltage 600V | ||
- COO (Country of Origin):
- CZ
The Siemens Power Semiconductor Module is engineered for high performance applications, providing optimal efficiency in demanding environments. With its robust design, it ensures reliability even under extreme conditions. This product is specifically tailored for use with soft starters, catering to a diverse range of industrial requirements. Its ability to operate at high voltages and currents demonstrates its capability to handle substantial loads while maintaining consistent performance. This semiconductor module is an ideal choice for those seeking durable and dependable power solutions.
Designed for high voltage applications, enhancing operational capacity
Offers superior load handling characteristics ensuring reliable performance
Built to withstand extreme ambient temperatures, providing flexibility in installations
Features comprehensive certifications for use in hazardous locations ensuring safety and compliance
Compatible with various soft starter models for added versatility
Backed by an extensive support network including manuals and service documentation
관련된 링크들
- Siemens 3RW5924-0ST05, Thyristor Module, 570 A 600 V
- Siemens 3RW5924-0SQ05, Thyristor Module, 315 A 600 V
- Siemens 3RW5924-0SN05, Thyristor Module, 210 A 600 V
- Siemens 3RW5952-0SH05, Thyristor Module, 77 A 600 V
- Siemens 3RW5953-0SL05, Thyristor Module, 171 A 600 V
- Siemens 3RW5952-0SF05, Thyristor Module, 47 A 600 V
- Siemens 3RW5953-0SM05, Thyristor Module, 171 A 600 V
- Siemens 3RW5952-0SJ05, Thyristor Module, 93 A