- RS 제품 번호:
- 821-1450
- 제조사 부품 번호:
- AP821 330R F 50PPM
- 제조업체:
- Arcol
일시 품절-문의: krenquiry@rs-components.com
추가완료!
단가 개당
₩10,330.426
수량 | 한팩당 |
1 - 9 | ₩10,330.426 |
10 - 24 | ₩10,073.416 |
25 - 49 | ₩9,823.306 |
50 - 99 | ₩9,574.92 |
100 + | ₩9,336.884 |
- RS 제품 번호:
- 821-1450
- 제조사 부품 번호:
- AP821 330R F 50PPM
- 제조업체:
- Arcol
참조 문서
제정법과 컴플라이언스
제품 세부 사항
AP821 Series 20 Watts TO-220 High Power Resistors
The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits
20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Resistance | 330Ω |
Power Rating | 20W |
Tolerance | ±1% |
Technology | Non-Inductive Film |
Series | AP821 |
Package/Case | TO-220 |
Temperature Coefficient | ±50ppm/°C |
Maximum Operating Temperature | +150°C |
Lead Pitch | 5.34mm |
Minimum Operating Temperature | -65°C |