- RS 제품 번호:
- 754-8893
- 제조사 부품 번호:
- YR1B249RCC
- 제조업체:
- TE Connectivity
1135 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩821.052
수량 | 한팩당 | 한팩당* |
5 - 245 | ₩821.052 | ₩4,103.537 |
250 - 495 | ₩802.079 | ₩4,013.842 |
500 + | ₩786.554 | ₩3,929.322 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 754-8893
- 제조사 부품 번호:
- YR1B249RCC
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
- COO (Country of Origin):
- IN
제품 세부 사항
Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film Fixed Resistors - R Series
사양
속성 | 값 |
---|---|
Resistance | 249Ω |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | R |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -65°C |