- RS 제품 번호:
- 701-8027
- 제조사 부품 번호:
- H8100KBYA
- 제조업체:
- TE Connectivity
410 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩2,414.86
수량 | 한팩당 | 한팩당* |
5 - 60 | ₩2,414.86 | ₩12,077.75 |
65 - 120 | ₩2,361.388 | ₩11,810.39 |
125 + | ₩2,311.366 | ₩11,556.83 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 701-8027
- 제조사 부품 번호:
- H8100KBYA
- 제조업체:
- TE Connectivity
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- IN
제품 세부 사항
20kΩ to 1MΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film,HOLCO Axial ±0.1% 0.25W
사양
속성 | 값 |
---|---|
Resistance | 100kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | HOLCO |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |