- RS 제품 번호:
- 487-6075
- 제조사 부품 번호:
- MRA02071KBTA015
- 제조업체:
- Arcol
105 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩862.45
수량 | 한팩당 | 한팩당* |
5 - 120 | ₩862.45 | ₩4,308.80 |
125 - 245 | ₩843.476 | ₩4,215.656 |
250 + | ₩824.502 | ₩4,124.236 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 487-6075
- 제조사 부품 번호:
- MRA02071KBTA015
- 제조업체:
- Arcol
제정법과 컴플라이언스
제품 세부 사항
768Ω to 9.76kΩ, Axial
From Arcol, this MRA Precison Metal Film Resistor offers a high degree of environmental protection thanks to its durable epoxy coating. A reliable resistor for when precision is a priotrity.
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
사양
속성 | 값 |
---|---|
Resistance | 1kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | MRA0207 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |