- RS 제품 번호:
- 463-9371
- 제조사 부품 번호:
- MF1/4CC1001F
- 제조업체:
- KOA
1100 <재고있음> 5-9영업일내 홍콩 발송
9800 <재고있음> 5-9영업일내 홍콩 발송
단가 개당가격(100개가 1봉지안에)
₩206.988
수량 | 한팩당 | Per Bag* |
100 - 900 | ₩206.988 | ₩20,767.796 |
1000 + | ₩203.538 | ₩20,353.82 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 463-9371
- 제조사 부품 번호:
- MF1/4CC1001F
- 제조업체:
- KOA
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
MetalFilm Resistor, 0.25 W, 1%, MF1/4C Series
The MF series from KOA is a range of precision resistors with axial terminations. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.
MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
사양
속성 | 값 |
---|---|
Resistance | 1kΩ |
Power Rating | 0.25W |
Tolerance | ±1% |
Technology | Metal Film |
Temperature Coefficient | ±50ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |