- RS 제품 번호:
- 177-4885
- 제조사 부품 번호:
- LR1F330R
- 제조업체:
- TE Connectivity
일시 품절-문의: krenquiry@rs-components.com
추가완료!
단가 개당가격(4000개가 1박스안에)
₩22.424
수량 | 한팩당 | Per Box* |
4000 - 4000 | ₩22.424 | ₩91,764.68 |
8000 - 12000 | ₩22.424 | ₩89,694.80 |
16000 + | ₩22.424 | ₩88,314.88 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 177-4885
- 제조사 부품 번호:
- LR1F330R
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
제품 세부 사항
0.6W LR1F Series 10R - 1M0, Axial
The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.
Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.
Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.
Metal Film Fixed Resistors, LR Series
Superior quality metal film resistors with 1% tolerance and temperature coefficients down to 50 ppm
3 case sizes are available in 0.25, 0.6, 0.75W.
The LR1L series is a low Ohmic value range from 0.1 to 0.82 ohm.
Ideally suited where low resistance and small size are required
Metal film resistors have excellent stability under load and severe environmental conditions
They exhibit very low noise current and voltage coefficients
They are available in a wide range of resistance values and are suitable
for general purpose and precision applications
Superior quality metal film resistors with 1% tolerance and temperature coefficients down to 50 ppm
3 case sizes are available in 0.25, 0.6, 0.75W.
The LR1L series is a low Ohmic value range from 0.1 to 0.82 ohm.
Ideally suited where low resistance and small size are required
Metal film resistors have excellent stability under load and severe environmental conditions
They exhibit very low noise current and voltage coefficients
They are available in a wide range of resistance values and are suitable
for general purpose and precision applications
Note
This series of resistors is now rated at 0.6W (commercial spec) and 0.25W (CECC military spec).
The TE - Industrial resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. All resistors are tested for value and tolerance.
Brand
TE Connectivity
Resistance
330Ω
Power Rating
0.6W
Tolerance
±1%
Technology
Metal Film
Series
LR1
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
TE Connectivity
Resistance
330Ω
Power Rating
0.6W
Tolerance
±1%
Technology
Metal Film
Series
LR1
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Resistance | 330Ω |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Metal Film |
Series | LR1 |
Temperature Coefficient | ±50ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |