- RS 제품 번호:
- 164-2841
- 제조사 부품 번호:
- MP820-330-1%
- 제조업체:
- Caddock
- RS 제품 번호:
- 164-2841
- 제조사 부품 번호:
- MP820-330-1%
- 제조업체:
- Caddock
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- US
제품 세부 사항
Caddock MP800 Series Film Resistors 20 W
Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.
Features & Benefits:
Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.
사양
속성 | 값 |
---|---|
Resistance | 330Ω |
Power Rating | 20W |
Tolerance | ±1% |
Technology | Power Film |
Series | MP820 |
Package/Case | TO-220 |
Temperature Coefficient | -20 → +50ppm/°C |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.08mm |