- RS 제품 번호:
- 164-2790
- 제조사 부품 번호:
- MP820-33.0-1%
- 제조업체:
- Caddock
16 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩15,665.542
수량 | 한팩당 |
1 - 49 | ₩15,665.542 |
50 - 99 | ₩15,039.403 |
100 - 249 | ₩14,409.815 |
250 + | ₩14,099.333 |
- RS 제품 번호:
- 164-2790
- 제조사 부품 번호:
- MP820-33.0-1%
- 제조업체:
- Caddock
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- US
제품 세부 사항
Caddock MP800 Series Film Resistors 20 W
Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.
Features & Benefits:
Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.
사양
속성 | 값 |
---|---|
Resistance | 33Ω |
Power Rating | 20W |
Tolerance | ±1% |
Technology | Power Film |
Series | MP820 |
Package/Case | TO-220 |
Temperature Coefficient | -20 → +50ppm/°C |
Maximum Operating Temperature | +175°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |