- RS 제품 번호:
- 163-9293
- 제조사 부품 번호:
- ER58R07KT
- 제조업체:
- TE Connectivity
750 <재고있음> 5-9영업일내 홍콩 발송
단가 개당가격(250개가 1박스안에)
₩1,110.836
수량 | 한팩당 | Per Box* |
250 - 250 | ₩1,110.836 | ₩277,752.023 |
500 - 750 | ₩1,083.237 | ₩270,809.30 |
1000 + | ₩1,065.988 | ₩266,626.418 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 163-9293
- 제조사 부품 번호:
- ER58R07KT
- 제조업체:
- TE Connectivity
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- IN
제품 세부 사항
ER58 Series 6W, Axial
ER Series are high power dissipation Silicone coated resistors
Special pulse styles available
Resistant to most solvents
Special pulse styles available
Resistant to most solvents
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
사양
속성 | 값 |
---|---|
Resistance | 70mΩ |
Power Rating | 7W |
Tolerance | ±10% |
Technology | Wire Wound |
Series | ER58 |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | 0 → +200ppm/°C |
Minimum Operating Temperature | -55°C |