- RS 제품 번호:
- 176-8887
- 제조사 부품 번호:
- TRTWIFI
- 제조업체:
- Timeguard
단종
- RS 제품 번호:
- 176-8887
- 제조사 부품 번호:
- TRTWIFI
- 제조업체:
- Timeguard
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Theben/Timeguard Thermostat
The Theben/Timeguard TRTWIFI series is a digital room thermostat. It is a Wifi controlled device with programmable setting activated via mobile device. This device enables you to change and check heating status anytime, anywhere. It has five modes such as auto timed, ON, OFF, frost protection and holiday mode.
Features and Benefits
• Available for Android and iOS
• Operating temperature ranges between 0°C and 40°C
• Works with Wi-Fi and 4G
• Operating temperature ranges between 0°C and 40°C
• Works with Wi-Fi and 4G
Applications
• Control temperature at workplace or home
사양
속성 | 값 |
---|---|
Contact Rating | 6A |
Contact Voltage | 220 → 240 V ac |
Switch Configuration | SPST |
Supply Voltage | 220 → 240 V ac |
Number of On/Off Cycles Per Day | 6 |
Maximum Temperature | +40 °C |
Minimum Temperature | 0 °C |
Temperature Range | 0 → +40 °C |
Series | TRTWIFI |