RS PRO Magnet Thermocouple Type K Horseshoe Magnet Thermocouple 2 m Length, 20 mm Diameter, -50 °C → 250 °C Max

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩192,972.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 4월 21일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩192,972.00
10 - 99₩187,180.50
100 +₩154,381.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-4536
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Thermocouple Type

K

Product Type

Horseshoe Magnet Thermocouple

Probe Diameter

20mm

Probe Length

2m

Maximum Temperature Sensed

250°C

Terminal Type

Plug

Series

Magnet Thermocouple

Cable Length

2m

Standards/Approvals

ANSI, RoHS Compliant

Minimum Temperature Sensed

-50°C

제외

COO (Country of Origin):
GB

RS PRO ANSI Type K Horseshoe Magnet Thermocouple (4.5kg Pull)


A reliable and hardwearing Type K thermocouple featuring a horseshoe magnet for simple and easy localised temperature measurements on pipes, tanks and other ferrous containers. Comprising of 4.5kg pull magnet thermocouple with a PFA insulated Stainless Steel braided cable terminating in a robust colour coded type K plug.;Constructed from tough thermoplastic the Type K plug is ANSI colour coded and the PFA insulated Stainless Steel braided cable protects against wearing and mechanical stresses and features excellent heat and thermal resistance. ;A hardwearing, reliable, and accurate Type K magnet thermocouple suitable for harsh industrial environments.

Features and Benefits


Type K thermocouple;4.5kg pull magnet;Magnet dimensions of 30 x 20 x 20mm;Terminated in Type K plug;PFA insulated Stainless Steel braided cable;Core/ strands 7/0.2mm;Cable length of 2m;Minimum temperature measurement -50°C;Maximum temperature measurement of +250°C;ANSI colour coded

Standards and Approvals: ANSI MC96.1

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들