- RS 제품 번호:
- 236-3820
- 제조업체:
- RS PRO
160 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 25 미터 릴 1개
₩60,323.203
Reel(s) | Per Reel | Per Metre* |
1 - 5 | ₩60,323.203 | ₩2,413.135 |
6 - 29 | ₩58,634.526 | ₩2,345.864 |
30 + | ₩48,257.527 | ₩1,930.163 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 236-3820
- 제조업체:
- RS PRO
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
PVC Insulated Extension Cable
From the trusted brand RS PRO, comes a range of high quality and great value thermocouple and compensating cables.
Manufactured to industry standards, these thermocouple extension wires are an excellent solution for extending the distance between a temperature probe and the instrument that providing the reading.
Manufactured to industry standards, these thermocouple extension wires are an excellent solution for extending the distance between a temperature probe and the instrument that providing the reading.
Features and Benefits
PVC insulated & colour coded to BS4937 Pt30
Screened or unscreened options
Very flexible
Twisted cores & screened construction for reduced electrical noise
Conductors PVC insulated and twisted together, aluminium Mylar® tape screen & drain wire, overall
PVC sheath
General purpose cable both waterproof and flexible
Thermocouple extension types for K, J, T & compensating type VX (KCB) for type K thermocouple
Stranded 7/0.2mm conductors
Available in 25 & 100 metre lengths
Tolerance Class 2
Insulation rating -10°C to 105°C
Colour code (cores & jacket) to IEC-584-3
Screened or unscreened options
Very flexible
Twisted cores & screened construction for reduced electrical noise
Conductors PVC insulated and twisted together, aluminium Mylar® tape screen & drain wire, overall
PVC sheath
General purpose cable both waterproof and flexible
Thermocouple extension types for K, J, T & compensating type VX (KCB) for type K thermocouple
Stranded 7/0.2mm conductors
Available in 25 & 100 metre lengths
Tolerance Class 2
Insulation rating -10°C to 105°C
Colour code (cores & jacket) to IEC-584-3
Applications
Thermocouples are instruments that are designed to provide temperature measurement of substances and have a variety of applications such as;
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
BS4937 Part 30 1993 which conforms to IEC 584-3
Standards
BS 4937 Part 30 1993
사양
속성 | 값 |
---|---|
Insulation Material | PVC |
Length | 25m |
Maximum Operating Temperature | +105°C |
Thermocouple Type | K |
Screened/Unscreened | Unscreened |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | IEC |