- RS 제품 번호:
- 712-3917
- 제조사 부품 번호:
- EYGS182307
- 제조업체:
- Panasonic
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당
₩68,062.829
수량 | 한팩당 |
1 - 4 | ₩68,062.829 |
5 - 9 | ₩67,660.927 |
10 + | ₩67,262.476 |
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 712-3917
- 제조사 부품 번호:
- EYGS182307
- 제조업체:
- Panasonic
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
Panasonic Pyrolytic Graphite Sheet (PGS) Type EYG
These range of Panasonic PGS thermal graphite sheet is a very thin, synthetically-made, highly oriented graphite polymer film manufactured for thermal management/heat-sink applications. The PGS graphite sheets are particularly well-suited for use in constrained spaces or to provide supplemental heat-sinking to existing areas. With excellent thermal conductivity (2 to 4 times that of copper), Panasonic 's PGS thermal graphite sheets are flexible (withstand repeated bending) and can be cut into customized shapes. Applications include cellular phones, DVC, DSC, PC and peripherals, pickup, semiconductor manufacturing equipment, and optical communications equipment.
Features and Benefits:
• PGS has high thermal conductivity, is energy-saving (does not use electricity) and is environmentally friendly (pure carbon)
• Lightweight, flexes easily and is readily cut into custom shapes
• Especially useful for small portable applications in which space for airflow is limited
• PGS material is stable up to about 500°C and provides electro-magnetic shielding
• Lightweight, flexes easily and is readily cut into custom shapes
• Especially useful for small portable applications in which space for airflow is limited
• PGS material is stable up to about 500°C and provides electro-magnetic shielding
사양
속성 | 값 |
---|---|
Dimensions | 230 x 180mm |
Thickness | 0.07mm |
Length | 230mm |
Width | 180mm |
Thermal Conductivity | 1000W/m·K |
Material | Graphite |