- RS 제품 번호:
- 169-2240
- 제조사 부품 번호:
- SP400-0.007-00-20
- 제조업체:
- Bergquist
50 <재고있음> 5-9영업일내 홍콩 발송
단가 개당가격(50개가 1팩안에)
₩969.394
수량 | 한팩당 | 한팩당* |
50 - 1200 | ₩969.394 | ₩48,443.817 |
1250 - 2450 | ₩929.721 | ₩46,503.304 |
2500 - 4950 | ₩891.773 | ₩44,571.416 |
5000 + | ₩872.799 | ₩43,605.472 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 169-2240
- 제조사 부품 번호:
- SP400-0.007-00-20
- 제조업체:
- Bergquist
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
Sil-Pad 400 Insulators
The Sil-Pad 400s are silicon rubber and fibreglass-based insulators
This flame retardant material is designed to act as a thermo-conductive insulator
They have excellent mechanical and physical characteristics
They are resistant to cleaning products
The fibreglass reinforcement provides excellent resistance to perforation
The pliable surfaces provide a perfect surface contact as well as excellent thermal dissipation
The Sil-Pad 400s are non-toxic
Applications: used as an insulator between power devices and heatsinks
This flame retardant material is designed to act as a thermo-conductive insulator
They have excellent mechanical and physical characteristics
They are resistant to cleaning products
The fibreglass reinforcement provides excellent resistance to perforation
The pliable surfaces provide a perfect surface contact as well as excellent thermal dissipation
The Sil-Pad 400s are non-toxic
Applications: used as an insulator between power devices and heatsinks
사양
속성 | 값 |
---|---|
Thickness | 0.178mm |
Diameter | 12.95mm |
Thermal Conductivity | 0.9W/m·K |
Material | Fibreglass |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +180°C |
Hardness | Shore A 85 |
Material Trade Name | Sil-Pad 400 |
Operating Temperature Range | -60 → +180 °C |