- RS 제품 번호:
- 276-1156
- 제조사 부품 번호:
- 90209-0101
- 제조업체:
- FLIR
- RS 제품 번호:
- 276-1156
- 제조사 부품 번호:
- 90209-0101
- 제조업체:
- FLIR
제정법과 컴플라이언스
- COO (Country of Origin):
- EE
제품 세부 사항
The FLIR E96 camera are compatible with all our interchangeable AutoCal lenses. The camera automatically recognizes when a new lens is attached and launches a wizard to begin auto-calibrating the camera with the lens. This helps ensure the camera always produces high-quality images and precise thermal measurements.
Communication modes USB 2.0, Bluetooth, Wi-Fi and DisplayPort
Battery operation time is more than 2.5 hours in typical use
Battery operation time is more than 2.5 hours in typical use
사양
속성 | 값 |
---|---|
Temperature Measurement Range | -20 → 120 °C |
Detector Resolution | 640 x 480pixel |
Display Resolution | 640 x 480pixel |
Model Number | FLIR E96 24° + 14° & 42 |