ETA Thermal Circuit Breaker - 1626 Single Pole 24, 12V Voltage Rating, 5A Current Rating

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
723-4819
제조사 부품 번호:
1626-3H-5A
제조업체:
ETA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ETA

Current Rating

5A

Number of Poles

1

Voltage Rating

24, 12V

Width

7mm

Series

1626

Tripping Mechanism

Thermal

Circuit Breaker Type

Thermal Automotive Circuit Breaker

Overall Dimensions

13.3 x 7 x 30.2mm

Overall Depth

30.2mm

Overall Length

13.3mm

Rated DC Voltage

24, 12V

COO (Country of Origin):
DE

Thermal Automotive Miniaturised Circuit Breaker 1626-3H


Typical applications include protection of electrical systems of passenger cars, trucks, buses, watercraft and extra-low voltage wiring systems. Particularly suitable for installation in difficult-to-access locations.

With reset button and manual release facility
Service short-circuit breaking capacity 300 operations at 2 x lN
Ultimate short-circuit breaking capacity ≥3 break operations at 150 A or ≥1 break operation at 2000 A
Mass 3g approximately
Fits into fuse blocks designed to ISO 8820-3, Type F