TE Connectivity Potter & Brumfield Circuit Breaker - 2-Pole, Panel, 20A Current Rating, 5000 A, 277V ac

Subtotal (1 tray of 3 units)*

₩483,075.40

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 5월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tray(s)
Per Tray
한팩당*
1 +₩483,075.40₩161,025.76

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
505-876
제조사 부품 번호:
5-1393254-9
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Current Rating

20A

Product Type

Circuit Breaker

Number of Poles

2

Series

Potter & Brumfield

Width

1.52in

Mount Type

Panel

Terminal Type

Stud

Tripping Mechanism

Magnetic

Tripping Characteristics

Series Trip

Height

63.5mm

Standards/Approvals

EU RoHS Directive 2011/65/EU with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials, EU ELV Directive 2000/53/EC

Rated AC Voltage

277V ac

Breaking Capacity

5000A

Break Time

0.03 Sec

COO (Country of Origin):
MX
The TE Connectivity magnetic circuit breaker is engineered to provide robust overcurrent protection while maintaining exceptional performance. This circuit breaker is designed with a series trip function, ensuring reliable operation in demanding electrical environments. Featuring a black actuator, it supports voltages up to 277 VAC and current ratings of 20 A, making it ideal for various industrial and commercial applications. Its rapid trip time of 0.03 seconds at 200% enables quick disconnection in fault conditions, significantly enhancing safety. This product exemplifies precision in engineering by combining durability and functionality, ensuring that your electrical systems operate securely and efficiently, while being easy to integrate into existing setups.

Designed for series trip functionality, ensuring reliable circuit interruption

Black actuator provides straightforward operation and clear visibility

Rated for an operating voltage of 277 VAC, making it versatile for numerous applications

Current rating of 20 A accommodates a range of electrical systems

Quick trip time enhances safety by isolating faults swiftly

Compact dimensions facilitate easy installation in confined spaces

Pending compliance with EU regulations supports environmentally conscious choices

관련된 링크들