RS PRO Hook Up Wire Test Leads 10A, 1000V, Black, 1 m Lead Length
- RS 제품 번호:
- 261-6518
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩8,404.50
재고있음
- 2,079 개 단위 배송 준비 완료
- 추가로 2026년 7월 15일 부터 1,860 개 단위 배송
- 추가로 2026년 8월 17일 부터 720 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,404.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-6518
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Hook Up Wire Test Leads | |
| Lead Length | 1m | |
| Colour | Black | |
| Current | 10A | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Banana Cable | |
| Connector Orientation B | Straight | |
| Voltage | 1000V | |
| Insulation Material | Silicone | |
| Safety Category Voltage | 1000V | |
| Safety Category Level | CAT II | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Hook Up Wire Test Leads | ||
Lead Length 1m | ||
Colour Black | ||
Current 10A | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Banana Cable | ||
Connector Orientation B Straight | ||
Voltage 1000V | ||
Insulation Material Silicone | ||
Safety Category Voltage 1000V | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- CN
RS PRO Black Single, Straight Multimeter Test Lead, 10A, CAT II 1000V, 4mm to 4 mm, 1 m Length
From RS PRO we offer you a selection of high-quality single multimeter test leads, excellent for use with Digital multimeters assisting with testing a wide range of electrical devices. The RS PRO test leads are available in various lengths featuring a 4 mm banana plug at each end allowing you to connect to a wide range of test and measurement equipment for measurement up to 10 A. With CAT II 1000 V safety standards the RS PRO single multimeter test leads are a durable quality cable providing excellent value and protection.
Features & Benefits
Applications Type
The RS PRO multimeter test leads are essential for the test and measurement of electrical devices and equipment. For example, assisting in the measurement of voltage and current. Test leads are available in a range of colours and cable lengths plus are compatible with various accessories and test probes including crocodile clips, lanterns, and many more to suit your specific needs and equipment. A few of the applications the multimeter test leads are use in are:
Safety Standards
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Hook Up Wire Test Leads 10A, 1000V, Black, 250 mm Lead Length
- RS PRO Hook Up Wire Test Leads 10A, 1000V, Black, 500 mm Lead Length
- RS PRO Hook Up Wire Test Leads 10A, 1000V, Black, 1 m Lead Length
- RS PRO Hook Up Wire Test Leads 10A, 1000V, Black, 3 m Lead Length
- RS PRO Hook Up Wire Test Leads 10A, 1000V, Black, 2 m Lead Length
- RS PRO Hook Up Wire Test Leads 10A, 1000V, Black, 1.5 m Lead Length
- RS PRO Hook Up Wire Test Leads 10A, 1000V, Blue, 3 m Lead Length
- RS PRO Hook Up Wire Test Leads 10A, 1000V, Brown, 250 mm Lead Length