RS PRO Connector Test Lead 10A, 1kV, Green, 1.5 m Lead Length

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩17,054.70

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 34 개 unit(s)이 배송 준비 됨

수량
한팩당
1 - 49₩17,054.70
50 - 249₩16,372.20
250 +₩13,474.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-5551
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Lead Length

1.5m

Product Type

Connector Test Lead

Test Lead Type

4 mm Connector Test Lead

Colour

Green

Current

10A

Voltage

1kV

Standards/Approvals

No

Safety Category Level

CAT III

Safety Category Voltage

1000V

RS PRO Single Multimeter Test Lead, 10A CAT III 1000V, 4mm to 4mm, Green


Introducing single multimeter test leads from RS PRO, a selection of high quality insulated test leads ideal for use with digital multimeters to test a wide range of electrical devices. The 1.5m leads feature 4 mm banana plugs at each end, allowing you to connect a wide range of accessories and tips for measurement up to 10 A. With 1000V CAT III safety standards, the RS PRO single multimeter tests leads offer excellent protection and value for money.

Features and Benefits


  • 4mm banana to banana plug ends allowing you to connect a range of accessories and tips

  • 10 A current rating

  • 1000V rated voltage

  • 1000V CAT III safety standards

  • Silicone insulation offering excellent protection and durability

  • 1.5m cable

  • High quality and durable design

  • Applications


    Multimeter test leads are vital for the test and measurement of electrical devices and parameters such as voltage and current. Test leads are available in a wide range of lengths and are compatible with accessories and probes including crocodile clips, lanterns and more to suit specific devices. They are commonly used with a multimeter in areas such as:

  • Industrial

  • DIY

  • Engineering

  • Automotive

  • Safety Standard


    CAT III 1000V

    FAQs


    Are the connectors straight or right-angled?


    These test leads from RS PRO feature straight 4 mm banana plugs.

    관련된 링크들