- RS 제품 번호:
- 829-6616
- 제조사 부품 번호:
- 0273820000
- 제조업체:
- Weidmüller
- RS 제품 번호:
- 829-6616
- 제조사 부품 번호:
- 0273820000
- 제조업체:
- Weidmüller
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- HU
제품 세부 사항
MK Series Multipin Terminal Strips
Weidmuller MK Series multipin terminal strips for direct mounting.
Termination type: screw connection
Direct mounting
Cable area and number of terminals/connections detailed below:
829-6616 - 4mm²; 2 Terminals; 4 Connections
829-6650 - 2.5mm²; 3 Terminals; 6 Connections
829-6688 - 2.5mm²; 3 Terminals; 6 Connections
829-8766 - 6mm²; 3 Terminals; 6 Connections
829-6684 - 2.5mm²; 4 Terminals; 8 Connections
829-6628 - 2.5mm²; 6 Terminals; 12 Connections
829-8744 - 6mm²; 6 Terminals; 12 Connections
829-8763 - 2.5mm²; 8 Terminals; 16 Connections
829-6653 - 2.5mm²; 12 Terminals; 24 Connections
Direct mounting
Cable area and number of terminals/connections detailed below:
829-6616 - 4mm²; 2 Terminals; 4 Connections
829-6650 - 2.5mm²; 3 Terminals; 6 Connections
829-6688 - 2.5mm²; 3 Terminals; 6 Connections
829-8766 - 6mm²; 3 Terminals; 6 Connections
829-6684 - 2.5mm²; 4 Terminals; 8 Connections
829-6628 - 2.5mm²; 6 Terminals; 12 Connections
829-8744 - 6mm²; 6 Terminals; 12 Connections
829-8763 - 2.5mm²; 8 Terminals; 16 Connections
829-6653 - 2.5mm²; 12 Terminals; 24 Connections
MK Series
사양
속성 | 값 |
---|---|
Current Rating | 24A |
Wire Size | 22 → 12 AWG |
Fused | No |
Material | KrG |
Voltage Rating | 400 V |
Minimum Operating Temperature | -60°C |
Colour | Yellow |
Maximum Operating Temperature | +130°C |