Better World
Schneider Electric Harmony Analog Temperature Transmitter PT100 Input, 24 V dc
- RS 제품 번호:
- 220-8707
- Distrelec 제품 번호:
- 303-04-763
- 제조사 부품 번호:
- RMTK90BD
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩229,717.20
일시적 품절
- 2026년 4월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩229,717.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 220-8707
- Distrelec 제품 번호:
- 303-04-763
- 제조사 부품 번호:
- RMTK90BD
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Input Type | PT100 | |
| Supply Voltage | 24 V dc | |
| Diameter | 31 mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 1200°C | |
| Series | Harmony Analog | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Input Type PT100 | ||
Supply Voltage 24 V dc | ||
Diameter 31 mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 1200°C | ||
Series Harmony Analog | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
제외
- COO (Country of Origin):
- ID
The Schneider Electrics temperature transmitter are designed to convert signals from sensors or electrical measurement devices into standard electrical signal. The Zelio Control Relays transmitter monitor and detect abnormal operating conditions about phases, current, voltage, frequency, speed, or temperature. It has current consumption of 40 mA for voltage output and 60 mA for current output. This product type is converter for optimum Pt100 probes.
Tightening torque 0.6 to 1.1 N.m
Marking CE
Rated insulation voltage 2 kV
Pollution degree 2 conforming to IEC 60664-1
Ambient air temperature for storage -40 to 85 °C
Marking CE
Rated insulation voltage 2 kV
Pollution degree 2 conforming to IEC 60664-1
Ambient air temperature for storage -40 to 85 °C
관련된 링크들
- Schneider Electric Harmony Analog Temperature Transmitter PT100 Input, 24 V dc
- Schneider Electric Harmony Analog Temperature Transmitter PT 100 Input, 24 V dc
- Schneider Electric Temperature Transmitter Pt100 Input, 24 V dc
- Schneider Electric RMPT Temperature Transmitter PT 100 Input, 24 V dc
- Jumo 20275 Temperature Transmitter Analog Input, 12 → 30 V dc
- LKMelectronic LKM Temperature Transmitter Pt100/Pt1000 Input
- Jumo 707016 Temperature Transmitter Analog Input, 35 V
- Jumo 707011 Temperature Transmitter Analog Input, 35 V