Honeywell Humidity Sensor, Surface Mount, Serial-I2C, ±2%RH, 8 Pins
- RS 제품 번호:
- 874-8741
- 제조사 부품 번호:
- HIH8131-021-001
- 제조업체:
- Honeywell
단종
- RS 제품 번호:
- 874-8741
- 제조사 부품 번호:
- HIH8131-021-001
- 제조업체:
- Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
---|---|---|
브랜드 | Honeywell | |
Sensor Function | Temperature & Humidity | |
Interface Type | Serial-I2C | |
Accuracy | ±2%RH | |
Mounting Type | Surface Mount | |
Pin Count | 8 | |
Operating Temperature Range | -40 → +125 °C | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Supply Voltage | 2.3 V dc | |
Maximum Operating Supply Voltage | 5.5 V dc | |
Package Type | SOIC | |
Length | 4.9mm | |
Height | 1.905mm | |
Width | 3.9mm | |
Dimensions | 4.9 x 3.9 x 1.905mm | |
Resolution | 14 bit | |
모두 선택 | ||
---|---|---|
브랜드 Honeywell | ||
Sensor Function Temperature & Humidity | ||
Interface Type Serial-I2C | ||
Accuracy ±2%RH | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Operating Temperature Range -40 → +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.3 V dc | ||
Maximum Operating Supply Voltage 5.5 V dc | ||
Package Type SOIC | ||
Length 4.9mm | ||
Height 1.905mm | ||
Width 3.9mm | ||
Dimensions 4.9 x 3.9 x 1.905mm | ||
Resolution 14 bit | ||