Schneider Electric White Telephone Socket
- RS 제품 번호:
- 276-8947
- 제조사 부품 번호:
- R9H13401VDIM
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩236,681.25
재고있음
- 추가로 2026년 4월 27일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩236,681.25 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-8947
- 제조사 부품 번호:
- R9H13401VDIM
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Connector Type | RJ45 Cat 6 Shielded Plug | |
| Product Type | Telephone Socket | |
| Terminal Type | Screw | |
| Colour | White | |
| Depth | 250mm | |
| Height | 108mm | |
| Standards/Approvals | CE | |
| Width | 252 mm | |
| Series | Resi9 connect | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Connector Type RJ45 Cat 6 Shielded Plug | ||
Product Type Telephone Socket | ||
Terminal Type Screw | ||
Colour White | ||
Depth 250mm | ||
Height 108mm | ||
Standards/Approvals CE | ||
Width 252 mm | ||
Series Resi9 connect | ||
제외
- COO (Country of Origin):
- FR
Schneider Electric Telephone Socket, RJ45 Cat 6 Shielded Plug Connector, Screw Termination Method - R9H13401VDIM
This telephone socket features an RJ45 Cat 6 shielded plug, tailored for integration into residential telephone wiring solutions. With dimensions of 250mm in length, 108mm in height, and 252mm in width, this compact product enhances connectivity options for modern homes and offices. The white finish is designed to complement various interior styles, merging functionality with aesthetic appeal.
Features & Benefits
• RJ45 Cat 6 connectors facilitate high-speed data transfer
• Shielded design reduces interference for stable performance
• Screw termination method ensures secure connections
• Compatible with various network applications for flexibility
Applications
• Connects data and telephone lines
• Ideal for network systems that require high-speed connectivity
• Suitable for implementation in structured cabling systems
• Utilised in configurations needing multiple device connections
Can it be used for high-speed internet connections?
Yes, it supports high-speed data transfer for internet connectivity.
Will it work with existing network setups?
It is compatible with a range of network applications and setups.
Can it connect multiple devices simultaneously?
Yes, it allows for multiple connections for efficient network management.
What types of connections does the Resi9 CX support?
It supports RJ45 Cat. 6 STP connections along with ADSL and TV/SAT outputs.