3M Tape Dispenser for 48mm Width Tape
- RS 제품 번호:
- 336-249
- 제조사 부품 번호:
- H150
- 제조업체:
- 3M
가격 개당**
₩60,517.20
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
수량 | 한팩당 |
---|---|
1 + | ₩60,517.20 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 336-249
- 제조사 부품 번호:
- H150
- 제조업체:
- 3M
제외
Series H adhesive tape dispensers
Pistol grip tape dispenser for sealing boxes.
Suitable for use with rolls of adhesive tape, width 50 mm.
Suitable for use with rolls of adhesive tape, width 50 mm.
3M Tape Dispenser for 48mm Width Tape, Gun Type, Low Noise - H150
Use this handheld dispenser from 3M to make tape delivery quick and easy. It has a strong loaded bar that continuously presses the tape roll against the dispenser's core roller, so you can work without the unpleasant noise that's often produced by conventional tape rolls. This device has a pistol-grip design that allows for one-handed use, which helps you get work done quickly. Use it to efficiently seal boxes in packaging and warehouse operations.
Features and Benefits
• Carbon steel blade for a quick and clean tape cut• Lightweight construction for easy handling and control• Metal and high impact plastic framework for long-term use• Mousetrap tape brake for efficient discharge and to prevent waste• Discharges tape at an angle that eliminates noise
Applications
• Noise-sensitive industrial environments• Distribution centres• Removals
Designed for Use in Noise Sensitive Areas
The spring-loaded pressure bar on Scotch® Low Noise Tape Dispenser H150 continuously presses the tape roll against the dispenser's core roller while also directing the tape away, at an angle that minimizes the unpleasant sound produced by polypropylene tapes. The dispenser has a comfortable pistol-grip design that allows the operator to apply, cut, and buff the tape in a fluid, one-hand motion. This lightweight dispenser uses tape up to 2"/ 48 mm in width and is easy to load. It is constructed with sturdy plastic and metal components and incorporates a sharp, carbon steel blade to cut the tape cleanly and quickly.
The spring-loaded pressure bar on Scotch® Low Noise Tape Dispenser H150 continuously presses the tape roll against the dispenser's core roller while also directing the tape away, at an angle that minimizes the unpleasant sound produced by polypropylene tapes. The dispenser has a comfortable pistol-grip design that allows the operator to apply, cut, and buff the tape in a fluid, one-hand motion. This lightweight dispenser uses tape up to 2"/ 48 mm in width and is easy to load. It is constructed with sturdy plastic and metal components and incorporates a sharp, carbon steel blade to cut the tape cleanly and quickly.
How do I load this tape gun?
First, push the tape roll onto the wheel of the dispenser on a flat surface. Then, pull 5 to 6 inches of tape off and around the roll, ensuring the tape unwind direction is with the sticky side down. Then, place the tape between the roller and metal gate, pull the tape under the roller, cut off the excess and tighten the tension knob as required.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
속성 | 값 |
---|---|
Type | Tape Gun |
For Use With | Packing Tape |
Tape Width | 48mm |