- RS 제품 번호:
- 868-5949
- 제조사 부품 번호:
- T356L107K016AT
- 제조업체:
- KEMET
단종
- RS 제품 번호:
- 868-5949
- 제조사 부품 번호:
- T356L107K016AT
- 제조업체:
- KEMET
제정법과 컴플라이언스
- COO (Country of Origin):
- MX
제품 세부 사항
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads
Low DF performance
Polarized leads
Radial 125°C
사양
속성 | 값 |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Package/Case | L |
Equivalent Series Resistance | 800mΩ |
Lead Pitch | 5.08mm |
Tolerance | ±10% |
Height | 18.1mm |
Dimensions | 8.9 (Dia.) x 18.1mm |
Series | T356 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Diameter | 8.9mm |
Tolerance Plus | +10% |
Dielectric Material Family | Tantalum |
Lead Diameter | 0.5mm |
Dissipation Factor | 8% |
Surge Voltage | 12V |
Leakage Current | 10 μA |
Tolerance Minus | -10% |