- RS 제품 번호:
- 187-7272
- 제조사 부품 번호:
- T520V477M2R5ATE006
- 제조업체:
- KEMET
단종
- RS 제품 번호:
- 187-7272
- 제조사 부품 번호:
- T520V477M2R5ATE006
- 제조업체:
- KEMET
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
사양
속성 | 값 |
---|---|
Technology | Polymer |
Capacitance | 470µF |
Voltage | 2.5V dc |
Dielectric Material Family | Tantalum |
Mounting Type | Surface Mount |
Package/Case | 7343-19 |
Equivalent Series Resistance | 6mΩ |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 1.8mm |
Maximum Operating Temperature | +105°C |
Dimensions | 7.3 x 4.3 x 1.8mm |
Series | T520 |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Polarised | Polar |
Leakage Current | 117.5 μA |
Dissipation Factor | 10% |