- RS 제품 번호:
- 181-4758
- 제조업체:
- RS PRO
800 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(50개가 1팩안에)
₩441.574
수량 | 한팩당 | 한팩당* |
50 - 200 | ₩441.574 | ₩22,095.969 |
250 - 1200 | ₩431.225 | ₩21,604.373 |
1250 + | ₩355.329 | ₩17,783.719 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 181-4758
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
RS PRO Tantalum Capacitor
The RS PRO CB series 1.5uf epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 35VDC and a leakage current of 500nA. It has dimensions of 4.5mm x 4.5mm x 7mm x 0.5mm (L x D x H x Lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/case: A
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/case: A
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Technology | Electrolytic |
Capacitance | 1.5µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Package/Case | A |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 4.5mm |
Depth | 4.5mm |
Height | 7mm |
Dimensions | 4.5 x 4.5 x 7mm |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | <lteq/>0.06% |
Dielectric Material Family | Tantalum |
Tolerance Plus | +20% |
Leakage Current | 500 nA |
Polarised | Positive |
Tolerance Minus | -20% |
Lead Diameter | 0.5mm |