- RS 제품 번호:
- 181-4552
- 제조업체:
- RS PRO
일시 품절-다음 입고 날짜는 24/07/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(250개가 1봉지안에)
₩1,386.82
수량 | 한팩당 | Per Bag* |
250 - 250 | ₩1,386.82 | ₩346,618.655 |
500 - 2250 | ₩1,352.322 | ₩337,951.033 |
2500 + | ₩1,112.561 | ₩278,140.125 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 181-4552
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
RS PRO Tantalum Capacitor
The RS PRO CB series 100uf epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 10VDC and a leakage current of 500nA. It has dimensions of 4.5mm x 4.5mm x 7mm x 0.5mm (L x D x H x Lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.1%
Through hole mount
Package/case: C
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.1%
Through hole mount
Package/case: C
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Package/Case | E |
Lead Pitch | 5mm |
Tolerance | ±20% |
Length | 8.5mm |
Depth | 8.5mm |
Height | 13mm |
Dimensions | 8.5 x 8.5 x 13mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | <lteq/>0.1% |
Tolerance Plus | +20% |
Polarised | Positive |
Lead Diameter | 0.5mm |
Tolerance Minus | -20% |
Leakage Current | 500 nA |