- RS 제품 번호:
- 177-5138
- 제조사 부품 번호:
- T491C106K025AT
- 제조업체:
- KEMET
일시 품절-다음 입고 날짜는 24/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(500개가 1릴안에)
₩332.906
수량 | 한팩당 | Per Reel* |
500 - 500 | ₩332.906 | ₩166,366.605 |
1000 - 1500 | ₩324.281 | ₩162,140.60 |
2000 + | ₩319.107 | ₩159,639.495 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 177-5138
- 제조사 부품 번호:
- T491C106K025AT
- 제조업체:
- KEMET
제정법과 컴플라이언스
- COO (Country of Origin):
- MX
제품 세부 사항
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Note
Black band on body indicates positive terminal.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | C |
Equivalent Series Resistance | 1.5Ω |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.5mm |
Dimensions | 6 x 3.2 x 2.5mm |
Series | T491 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Dissipation Factor | 6% |
Leakage Current | 500 nA |
Tolerance Minus | -10% |