Phoenix Contact 200mA Tag Fuse 250V
- RS 제품 번호:
- 133-592
- 제조사 부품 번호:
- 2906091
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 133-592
- 제조사 부품 번호:
- 2906091
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Current Rating | 200mA | |
| Product Type | Tag Fuse | |
| Voltage | 250V | |
| Standards/Approvals | EAC Approval ID:RU C-DE.BL08.B.00724 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Current Rating 200mA | ||
Product Type Tag Fuse | ||
Voltage 250V | ||
Standards/Approvals EAC Approval ID:RU C-DE.BL08.B.00724 | ||
The Phoenix Contact plug-in fuse set is designed with a nominal current of 200 mA and fast-blow tripping behaviour. It is made to order with a packing unit of 10 pieces, suitable for various applications. The fuse has a rated voltage of 250 V and maximum power dissipation of 0.21 W, ensuring reliable performance. With approvals and environmental compliance, this fuse set is a dependable choice for your electrical needs.
Fast-blow tripping for quick response
Rated voltage of 250 V for safety
Maximum power dissipation of 0.21 W
Made to order with a packing unit of 10
Complies with environmental regulations for peace of mind
Reliable protection against electrical faults