- RS 제품 번호:
- 912-0361
- 제조사 부품 번호:
- RA3ETH9-08-0
- 제조업체:
- MEC
- RS 제품 번호:
- 912-0361
- 제조사 부품 번호:
- RA3ETH9-08-0
- 제조업체:
- MEC
제정법과 컴플라이언스
- COO (Country of Origin):
- DK
제품 세부 사항
Multimec® 3C/3E Switches
SPNO momentary action
Sealed to IP67
Base 10.1x10.1mm with 6.5mm Ø black actuator, available in various heights
Sealed to IP67
Base 10.1x10.1mm with 6.5mm Ø black actuator, available in various heights
사양
속성 | 값 |
---|---|
Contact Configuration | SPST |
Terminal Type | Pc Pin |
Switch Operation | Momentary |
Actuator Length | 6.5 (Dia.)mm |
Actuator Colour | Black |
Actuator Type | Flat Button |
Length | 12.5mm |
Width | 6.4mm |
Dimensions | 12.5 x 6.4mm |
Mounting Type | PCB |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Height | 8mm |
Operating Force | 3.5 N |
Voltage Rating | 24V dc |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +160°C |
Mechanical Life | 10000000Operations |
Maximum Operating Temperature | +160°C |