- RS 제품 번호:
- 899-8589
- 제조사 부품 번호:
- KSC421G 70SH LFS
- 제조업체:
- C & K
130 <재고있음> 5-9영업일내 홍콩 발송
단가 개당가격(10개가 1봉지안에)
₩724.458
수량 | 한팩당 | Per Bag* |
10 - 240 | ₩724.458 | ₩7,239.405 |
250 - 490 | ₩707.209 | ₩7,078.99 |
500 + | ₩693.41 | ₩6,925.474 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 899-8589
- 제조사 부품 번호:
- KSC421G 70SH LFS
- 제조업체:
- C & K
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- FR
제품 세부 사항
KSC Series Tactile Switches
The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.
Life; 1 million cycles
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
사양
속성 | 값 |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder Tab |
Switch Operation | Momentary |
Actuator Length | 5.2mm |
Actuator Type | Button |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2 x 3.5mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Voltage Rating | 32V dc |
Operating Force | 170 g |
Height | 3.5mm |
Contact Material | Silver |
Maximum Operating Temperature | +85°C |
Mechanical Life | 300000Operations |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |