- RS 제품 번호:
- 785-6437
- 제조사 부품 번호:
- 434123043816
- 제조업체:
- Wurth Elektronik
- RS 제품 번호:
- 785-6437
- 제조사 부품 번호:
- 434123043816
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Tactile Switch WS-TRS
Stainless Steel cover
Silver cladded Stainless Steel contacts
Reflow soldering according to JEDEC J-STD 020 Hot Air
Operating temperature range -40°C to +85°C
Silver cladded Stainless Steel contacts
Reflow soldering according to JEDEC J-STD 020 Hot Air
Operating temperature range -40°C to +85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
사양
속성 | 값 |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 0.8mm |
Actuator Colour | Black |
Actuator Type | Tactile |
Length | 6mm |
Width | 3.5mm |
Dimensions | 6 x 3.5mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 160 g |
Voltage Rating | 12V dc |
Height | 4.3mm |
Mechanical Life | 50000Cycles |
Contact Material | Stainless Steel |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |