- RS 제품 번호:
- 785-6327
- 제조사 부품 번호:
- 430456043736
- 제조업체:
- Wurth Elektronik
- RS 제품 번호:
- 785-6327
- 제조사 부품 번호:
- 430456043736
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Tactile Switch Washable THT
Stainless Steel cover
Stainless Steel contacts with silver cladding
Wave soldering 260°C 10 seconds. Max.
Operating temperature range -40°C to +85°C
Stainless Steel contacts with silver cladding
Wave soldering 260°C 10 seconds. Max.
Operating temperature range -40°C to +85°C
Tactile
사양
속성 | 값 |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder, Through Hole |
Switch Operation | Momentary |
Actuator Length | 0.8mm |
Actuator Colour | Pink |
Actuator Type | Button |
Length | 12.5mm |
Width | 12mm |
Dimensions | 12 x 12.5mm |
Illuminated | No |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 360 g |
Height | 4.3mm |
Voltage Rating | 12V dc |
Maximum Operating Temperature | +85°C |
Mechanical Life | 200000Cycles |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver Plated Stainless Steel |
Minimum Operating Temperature | -40°C |