- RS 제품 번호:
- 243-6551
- 제조사 부품 번호:
- B3U-3000PM-B
- 제조업체:
- Omron
일시 품절-문의: krenquiry@rs-components.com
단가 개당가격(1000개가 1릴안에)
₩991.818
수량 | 한팩당 | Per Reel* |
---|---|---|
1000 - 1000 | ₩991.818 | ₩991,472.52 |
2000 + | ₩953.87 | ₩953,179.74 |
*다른 단위에 대한 가격 표시
- RS 제품 번호:
- 243-6551
- 제조사 부품 번호:
- B3U-3000PM-B
- 제조업체:
- Omron
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
The Omron ultra small, surface-mounting tactile switches which provides high contact reliability. It is rated for 12 Vdc at 50 mA. It has SPST contact, with an Off-(on) operation. It has life of 100000 Cycles.
Ideal for high-density mounting and automatic mounting
Operating temperature range is from -25°C to +70°C
Operating temperature range is from -25°C to +70°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Actuator Length | 2.5mm |
Actuator Colour | Black |
Actuator Type | Side, Top |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA at 12 Vdc VA |
IP Rating | IP40 |