Recom Switching Power Supply, RAC02-12SE/277/W, 12V dc, 167mA, 2W, 1 Output, 120 → 430 V dc, 85 → 305 V
- RS 제품 번호:
- 901-1428P
- 제조사 부품 번호:
- RAC02-12SE/277/W
- 제조업체:
- Recom
39 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개(봉지에 담겨 공급됨)
₩25,407.777
수량 | 한팩당 |
10 - 49 | ₩25,407.777 |
50 + | ₩24,355.588 |
- RS 제품 번호:
- 901-1428P
- 제조사 부품 번호:
- RAC02-12SE/277/W
- 제조업체:
- Recom
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
Recom 2W Single Output, Wired, Encapsulated Regulated AC-DC Converters - RAC02-SE/277/W Series
The Recom ultra compact 2W wired RAC02-SE/277/W power modules are available with output voltages of 3.3, 5, 12 and 24V and the input to output isolation is 3kVAC/1min. With a standby consumption of 35mW maximum, the mini power supplies are particularly suitable for energy-saving sleep mode and standby applications.
One of the most important features is the extended operating temperature range, as a consequence this series of power modules can now be used in areas where temperatures drop as low as -40°C.
Because of its compact design (height <18mm), it is a versatile solution for home automation and other similar applications. Complete with an integrated input filter, the series has enhanced EMI performance and complies with EN55022, class B. The mini power supplies are also protected against short circuit with fully automatic restart after the error has been solved. The converters are EN/UL60950-1 certified and come complete with a 3 year warranty.
One of the most important features is the extended operating temperature range, as a consequence this series of power modules can now be used in areas where temperatures drop as low as -40°C.
Because of its compact design (height <18mm), it is a versatile solution for home automation and other similar applications. Complete with an integrated input filter, the series has enhanced EMI performance and complies with EN55022, class B. The mini power supplies are also protected against short circuit with fully automatic restart after the error has been solved. The converters are EN/UL60950-1 certified and come complete with a 3 year warranty.
Extended operating temperature range (-40°C to +85°C)
Reliable even at freezing temperatures
Extremely compact
35mW max. No Load Power Consumption
Efficiency up to 76%
Isolated Output 3kVAC / 1 min
SCP, OVP Protection
Wide universal input range: 85-305VAC
Maximum 40mW consumption at idle
Suitable for the supply of sensors and standby equipment
Short circuit proof with automatic restart after fault elimination
Wired connection
Reliable even at freezing temperatures
Extremely compact
35mW max. No Load Power Consumption
Efficiency up to 76%
Isolated Output 3kVAC / 1 min
SCP, OVP Protection
Wide universal input range: 85-305VAC
Maximum 40mW consumption at idle
Suitable for the supply of sensors and standby equipment
Short circuit proof with automatic restart after fault elimination
Wired connection
Approvals
EN60335
EN55022 Class B
IEC/EN/UL 60950
EN55022 Class B
IEC/EN/UL 60950
RECOM Switching Power Supply, 85 to 305V AC Input Voltage, 33.7 (L) x 22.2 (W) x 17.75mm (D) - RAC02-12SE/277/W
Looking for a clever gadget that juggles incoming currents and delivers what's needed for optimal system performance? Try this switching power supply from RECOM. It converts AC and DC inputs to a 12V DC output, giving applications what they need to operate safely. A maximum standby consumption of 35mW means the unit saves energy while connected devices are in sleep mode. Efficient EMI shielding guards against interference so there's no interruption to service. The supply's integral short-circuit protection does double duty by preventing damage and also starting up automatically after problems are resolved, to maximise uptime.
Features & Benefits
• Encapsulated package helps prevent electric shocks
• Compact size of 33.7 (L) x 22.2 (W), 17.75mm (D) fits comfortably in confined spaces
• Wide operating temperature range between -40°C and +85°C for use in harsh conditions
• Compact size of 33.7 (L) x 22.2 (W), 17.75mm (D) fits comfortably in confined spaces
• Wide operating temperature range between -40°C and +85°C for use in harsh conditions
Applications
• Consumer electronics
• Security systems
• Medical equipment
• Industrial operations
• Security systems
• Medical equipment
• Industrial operations
How does a switching power supply work?
The internal switch turns on and off in a flash to convert different voltages through inductors or capacitors. This ongoing switching keeps the voltage at the desired level to boost efficiency.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Output Voltage | 12V dc |
Output Current | 167mA |
Power Rating | 2W |
Number of Outputs | 1 |
Input Voltage | 120 → 430 V dc, 85 → 305 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 33.7mm |
Width | 22.2mm |
Depth | 17.75mm |
Series | RAC02-SE/277/W |
Efficiency | 73% |
Weight | 25g |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |