TRACOPOWER Switching Power Supply, TMPS 05-148, 48V dc, 135mA, 5W, 1 Output, 85 → 264V ac Input Voltage
- RS 제품 번호:
- 892-0659
- 제조사 부품 번호:
- TMPS 05-148
- 제조업체:
- TRACOPOWER
일시 품절-다음 입고 날짜는 28/08/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩25,321.532
수량 | 한팩당 |
1 - 9 | ₩25,321.532 |
10 - 49 | ₩24,303.841 |
50 + | ₩23,303.399 |
- RS 제품 번호:
- 892-0659
- 제조사 부품 번호:
- TMPS 05-148
- 제조업체:
- TRACOPOWER
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
Traco 5W Encapsulated AC/DC Power Supply - TMPS 5 Series
The Tracopower TMPS-05 is a series of ultra-compact encapsulated AC-DC power supplies. The TMPS-05 series of AC-DC modules are certified to EN 60335 for household appliance and operate at a temperature range from -25°C to 70°C, which qualifies them to be used everywhere in the world. This series of AC-DC power supplies is an interesting solution for space critical applications in commercial and industrial electronic equipment. The TMPS-05 series also complies with the latest European ErP directive.
PCB Power module in 1" x 1" package
Complies with ErP directive
No load input power <300mW
Operating temperature range –25°C to +70°C
Protection class II
Complies with ErP directive
No load input power <300mW
Operating temperature range –25°C to +70°C
Protection class II
Standards
IEC/EN 60950-1, UL 60950-1, EN 60335-1, EN60335-2, EMI meets EN 55022, class B
Approvals
CB, CE, cULus
Switch Mode - Traco, TMPS Series
사양
속성 | 값 |
---|---|
Output Voltage | 48V dc |
Output Current | 135mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Through Hole |
Package Type | Encapsulated |
Length | 25.4mm |
Width | 25.4mm |
Depth | 15.3mm |
Efficiency | 81% |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |