Recom Switching Power Supply, RACM100-48S, 48V dc, 2.09A, 100W, 1 Output, 85 → 264V ac Input Voltage
- RS 제품 번호:
- 877-1814
- 제조사 부품 번호:
- RACM100-48S
- 제조업체:
- Recom
일시 품절-다음 입고 날짜는 04/09/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩232,620.014
수량 | 한팩당 |
1 - 9 | ₩232,620.014 |
10 - 49 | ₩225,634.169 |
50 + | ₩218,872.561 |
- RS 제품 번호:
- 877-1814
- 제조사 부품 번호:
- RACM100-48S
- 제조업체:
- Recom
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
100W Switch Mode Medical Enclosed Power Supply - RACM100 Series
The Recom RACM100 Series is a range of medical power supplies with 2 x MOPP safety approvals. These enclosed AC-DC converters are great where space is an issue, with their compact 3x2 inches package. The RACM100 enclosed power supplies feature a universal input voltage range from 85 to 264Vac, 4kVac isolation and require no minimum load. The AC-DC converters come with a fully protected range of output voltages. The RACM100 series of enclosed power supplies also feature BF rated outputs with less than 100μA leakage current and a built-in class B EMI filter. These single output AC-DC converters are certified to medical safety standards IEC/ES/EN-60601-1 3rd edition.
2MOPP/250Vac
Suitable for built in Class II Applications
Wide Input Voltage Range (85-264Vac)
Low Leakage Current (˂75μA)
5000m Operation
Active Power Factor Correction
Suitable for built in Class II Applications
Wide Input Voltage Range (85-264Vac)
Low Leakage Current (˂75μA)
5000m Operation
Active Power Factor Correction
Standards
EN-55011, EN-55022, ES-60601, IEC/EN-60601
Approvals
CE, FC, cULus, UL, 2MOPP
Switch Mode - Recom, RACM Series
사양
속성 | 값 |
---|---|
Output Voltage | 48V dc |
Output Current | 2.09A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 91.4mm |
Width | 62mm |
Medical Approved | Yes |
Depth | 39.2mm |
Series | RACM100 |
Weight | 210g |
Minimum Temperature | -25°C |
Maximum Temperature | +85°C |