- RS 제품 번호:
- 829-6757
- 제조사 부품 번호:
- LFA150F-5-Y
- 제조업체:
- Cosel
일시 품절-다음 입고 날짜는 08/08/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩124,382.539
수량 | 한팩당 |
1 - 9 | ₩124,382.539 |
10 - 49 | ₩119,414.827 |
50 + | ₩114,429.866 |
- RS 제품 번호:
- 829-6757
- 제조사 부품 번호:
- LFA150F-5-Y
- 제조업체:
- Cosel
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
LFA Series
The LFA series of Cosel Power Supplies. Models come in a variety of specifications. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care. 5 Year Warranty
Features and Benefits
• Small and compact PCB construction
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85-264 V)
• Power factor correction (LFA50F-300F)
• Built-in reducing standby power circuit (LFA10F, 15F)
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85-264 V)
• Power factor correction (LFA50F-300F)
• Built-in reducing standby power circuit (LFA10F, 15F)
Note
5 year warranty
Standards
UL60950-1, C-UL (CSA60950-1) recognized, EN60950-1 approved, Complies with DEN-AN
Switch Mode Cosel Open Frame
사양
속성 | 값 |
---|---|
Output Voltage | 5V dc |
Output Current | 30A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 188mm |
Width | 47mm |
Depth | 85mm |
Efficiency | 85.5% |
Minimum Temperature | -10°C |
Maximum Temperature | +70°C |
Weight | 390g |