- RS 제품 번호:
- 771-0701
- 제조사 부품 번호:
- LFWLT40-1003
- 제조업체:
- EOS
일시 품절-다음 입고 날짜는 30/01/2025 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩55,869.511
수량 | 한팩당 |
1 - 9 | ₩55,869.511 |
10 - 49 | ₩53,627.141 |
50 + | ₩51,402.02 |
- RS 제품 번호:
- 771-0701
- 제조사 부품 번호:
- LFWLT40-1003
- 제조업체:
- EOS
제정법과 컴플라이언스
- COO (Country of Origin):
- IN
제품 세부 사항
40W to 60W Switch Mode Power Supplies, WLT40 and WLT60 Series
The Eos Power WLT40 and WLT60 series are 40 W and 60 W, open frame, switch mode power supplies with universal inputs. They are compact in size (4x2 inches, 100x50mm) and offer high efficiency of up to 85%. The WLT40 and WLT60 are suitable for industrial and automation applications.
4 x 2 x 1.2 inches
Ultra high efficiency up to 85%
Low conducted and radiated noise
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818
Ultra high efficiency up to 85%
Low conducted and radiated noise
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818
Standards
IEC60950-1, EN60950-1, UL60950-1, CSA C22.2 No. 60950-1, Class 1 SELV
사양
속성 | 값 |
---|---|
Output Voltage | 24V dc |
Output Current | 1.7A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 30.48mm |
Efficiency | 85% |
Maximum Temperature | +70°C |
Weight | 150g |
Minimum Temperature | -20°C |